Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC9144G0L

DigiKey Part Number
DRC9144G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC9144G0L
Description
TRANS PREBIAS NPN 50V SSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DRC9144G0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05762 €172,86 €
6.0000,05256 €315,36 €
9.0000,04995 €449,55 €
15.0000,04701 €705,15 €
21.0000,04525 €950,25 €
30.0000,04354 €1.306,20 €
75.0000,04037 €3.027,75 €
Manufacturers Standard Package
Unit Price without VAT:0,05762 €
Unit Price with VAT:0,06972 €