Similar
Similar
Similar

DRC2144G0L | |
|---|---|
DigiKey Part Number | DRC2144G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2144G0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2144G0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05301 € | 159,03 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04586 € | 412,74 € |
| 15.000 | 0,04312 € | 646,80 € |
| 21.000 | 0,04148 € | 871,08 € |
| 30.000 | 0,03988 € | 1.196,40 € |
| 75.000 | 0,03644 € | 2.733,00 € |
| Unit Price without VAT: | 0,05301 € |
|---|---|
| Unit Price with VAT: | 0,06414 € |




