Similar
Similar

DRA2L14Y0L | |
|---|---|
DigiKey Part Number | DRA2L14Y0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA2L14Y0L |
Description | TRANS PREBIAS PNP 30V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2L14Y0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 330µA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04654 € | 279,24 € |
| 9.000 | 0,04418 € | 397,62 € |
| 15.000 | 0,04151 € | 622,65 € |
| 21.000 | 0,03991 € | 838,11 € |
| 30.000 | 0,03836 € | 1.150,80 € |
| 75.000 | 0,03493 € | 2.619,75 € |
| 150.000 | 0,03475 € | 5.212,50 € |
| Unit Price without VAT: | 0,04654 € |
|---|---|
| Unit Price with VAT: | 0,05631 € |



