Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 20V 500mA 150MHz 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC201A00R

DigiKey Part Number
DMC201A00RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC201A00R
Description
TRANS 2NPN 20V 500MA MINI5-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 20V 500mA 150MHz 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC201A00R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual) Common Emitter
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
300mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17575 €527,25 €
6.0000,16306 €978,36 €
9.0000,15656 €1.409,04 €
15.0000,15394 €2.309,10 €
Manufacturers Standard Package
Unit Price without VAT:0,17575 €
Unit Price with VAT:0,21266 €