Similar

DMA501010R | |
|---|---|
DigiKey Part Number | DMA501010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA501010R |
Description | TRANS 2PNP 50V 100MA SMINI5-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA501010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08757 € | 262,71 € |
| 6.000 | 0,08038 € | 482,28 € |
| 9.000 | 0,07668 € | 690,12 € |
| 15.000 | 0,07250 € | 1.087,50 € |
| 21.000 | 0,07001 € | 1.470,21 € |
| 30.000 | 0,06759 € | 2.027,70 € |
| 75.000 | 0,06702 € | 5.026,50 € |
| Unit Price without VAT: | 0,08757 € |
|---|---|
| Unit Price with VAT: | 0,10596 € |


