
DB5H411K0L | |
|---|---|
DigiKey Part Number | P16750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB5H411K0L |
Description | DIODE ARRAY SCHOT 40V 1A WSMINI5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.8 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | WSMINI5-F1-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20897 € | 626,91 € |
| 6.000 | 0,19440 € | 1.166,40 € |
| 9.000 | 0,18869 € | 1.698,21 € |
| Unit Price without VAT: | 0,20897 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |

