Similar
Similar
Similar

DB3X209K0L | |
|---|---|
DigiKey Part Number | DB3X209K0LTR-ND - Tape & Reel (TR) DB3X209K0LCT-ND - Cut Tape (CT) DB3X209K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X209K0L |
Description | DIODE SCHOTTK 20V 500MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X209K0L Models |
Category | Reverse Recovery Time (trr) 2.4 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2005ET,215 | Nexperia USA Inc. | 0 | 1727-3855-1-ND | 0,28000 € | Similar |
| RB421DFHT146 | Rohm Semiconductor | 0 | 846-RB421DFHT146CT-ND | 0,53000 € | Similar |
| RB421DT146 | Rohm Semiconductor | 0 | RB421DT146CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03761 € | 225,66 € |
| 9.000 | 0,03564 € | 320,76 € |
| 15.000 | 0,03341 € | 501,15 € |
| 21.000 | 0,03208 € | 673,68 € |
| 30.000 | 0,03078 € | 923,40 € |
| 75.000 | 0,02790 € | 2.092,50 € |
| 150.000 | 0,02688 € | 4.032,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



