Similar
Similar

DB2141300L | |
|---|---|
DigiKey Part Number | DB2141300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2141300L |
Description | DIODE SCHOTTKY 40V 2A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMINI2-F4-B-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11570 € | 347,10 € |
| 6.000 | 0,10667 € | 640,02 € |
| 9.000 | 0,10203 € | 918,27 € |
| 15.000 | 0,09680 € | 1.452,00 € |
| 21.000 | 0,09391 € | 1.972,11 € |
| Unit Price without VAT: | 0,11570 € |
|---|---|
| Unit Price with VAT: | 0,14000 € |


