DA22F2100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,10055 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04375 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 348
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.348
Unit Price: 0,69000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.787
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.596
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 103.424
Unit Price: 0,54000 €
Datasheet
Diode 200 V 1A Surface Mount Mini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount Mini2-F4-B
MINI2

DA22F2100L

DigiKey Part Number
DA22F2100LTR-ND - Tape & Reel (TR)
DA22F2100LCT-ND - Cut Tape (CT)
DA22F2100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA22F2100L
Description
DIODE STANDARD 200V 1A MINI2F4B
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Mini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DA22F2100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
60pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F4-B
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09931 €297,93 €
6.0000,09134 €548,04 €
9.0000,08725 €785,25 €
15.0000,08263 €1.239,45 €
21.0000,07988 €1.677,48 €
30.0000,07819 €2.345,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €