
CNC1S171R | |
|---|---|
DigiKey Part Number | CNC1S171R-ND |
Manufacturer | |
Manufacturer Product Number | CNC1S171R |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Panasonic Industry | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-816 | LITEON | 32.120 | 160-1360-5-ND | 0,35000 € | Similar |
| LTV-816M | LITEON | 0 | LTV-816M-ND | 0,11158 € | Similar |
| PS2561D-1Y-A | Renesas Electronics Corporation | 2.174 | 559-1318-ND | 0,76000 € | Similar |




