
CNB10010RL | |
|---|---|
DigiKey Part Number | CNB10010RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNB10010RL |
Description | SENSOR OPTO TRANS 1MM REFL SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 40µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Operating Temperature | -25°C ~ 85°C |

