Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN8016NSHAVF

DigiKey Part Number
AN8016NSHAVFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN8016NSHAVF
Description
IC REG CTRLR BOOST 10-SSOP
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 14V
Frequency - Switching
2kHz ~ 1MHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-FSOP (0.169", 4.30mm Width)
Supplier Device Package
10-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.