AN7705SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 928
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.595
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.140
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,39550 €
Datasheet

Similar


Texas Instruments
In Stock: 14.392
Unit Price: 2,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 308.122
Unit Price: 1,72120 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN7705SP

DigiKey Part Number
AN7705SP-ND
Manufacturer
Manufacturer Product Number
AN7705SP
Description
IC REG LINEAR 5V 1.2A SP-3SUA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SP-3SUA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes