AN7705SP-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.375
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.174
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.087
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.385
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.770
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 8.762
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 7.348
Unit Price: 0,92000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN7705SP-E1

DigiKey Part Number
AN7705SPE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN7705SP-E1
Description
IC REG LINEAR 5V 1.2A SP-3SUA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
PSRR
70dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
25°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
16V
Supplier Device Package
SP-3SUA
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA50BC0FP-E2Rohm Semiconductor4.375BA50BC0FP-E2CT-ND0,93000 €Similar
L4941BDT-TRSTMicroelectronics4.174497-1168-1-ND1,44000 €Similar
L7805CDT-TRSTMicroelectronics26.087497-7255-1-ND0,83000 €Similar
LF50ABDT-TRSTMicroelectronics10.385497-8344-1-ND1,16000 €Similar
LF50CDT-TRSTMicroelectronics36.770497-1534-1-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes