

6TPF220ML | |
|---|---|
DigiKey Part Number | P16635TR-ND - Tape & Reel (TR) P16635CT-ND - Cut Tape (CT) P16635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220ML |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,81300 € | 18,13 € |
| 50 | 1,49580 € | 74,79 € |
| 100 | 1,39780 € | 139,78 € |
| 500 | 1,23178 € | 615,89 € |
| 1.000 | 1,18037 € | 1.180,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09390 € | 2.734,75 € |
| 7.500 | 1,04613 € | 7.845,98 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

