
63SXE39MX+3 | |
|---|---|
DigiKey Part Number | 10-63SXE39MX+3-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE39MX+3 |
Description | CAP ALUM POLY 39UF 20% 63V TH |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 34.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 39 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66900 € | 16,69 € |
| 50 | 1,32400 € | 66,20 € |
| 200 | 1,12435 € | 224,87 € |
| 600 | 1,01098 € | 606,59 € |
| 1.000 | 0,96862 € | 968,62 € |
| 2.600 | 0,90339 € | 2.348,81 € |
| 5.000 | 0,86747 € | 4.337,35 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

