
35TQS68ME2 | |
|---|---|
DigiKey Part Number | 10-35TQS68ME2TR-ND - Tape & Reel (TR) 10-35TQS68ME2CT-ND - Cut Tape (CT) 10-35TQS68ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQS68ME2 |
Description | CAP TANT POLY 68UF 35V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,51700 € | 25,17 € |
| 50 | 2,11020 € | 105,51 € |
| 100 | 1,98410 € | 198,41 € |
| 500 | 1,77082 € | 885,41 € |
| 1.000 | 1,70917 € | 1.709,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57672 € | 4.730,16 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |




