2SD217700A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 43.857
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 466
Unit Price: 1,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 110MHz 1 W Through Hole MT-2-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD217700A

DigiKey Part Number
2SD217700ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SD217700A
Description
TRANS NPN 50V 2A MT-2-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 110MHz 1 W Through Hole MT-2-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
MT-2-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes