
2SC39360CL | |
|---|---|
DigiKey Part Number | 2SC39360CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC39360CL |
Description | TRANS NPN 20V 0.03A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 30 mA 230MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 1mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SMini3-G1 | |
Base Product Number |

