Bipolar (BJT) Transistor NPN 120 V 500 mA 200MHz 1.2 W Through Hole TO-126B-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC25900Q

DigiKey Part Number
2SC25900Q-ND
Manufacturer
Manufacturer Product Number
2SC25900Q
Description
TRANS NPN 120V 0.5A TO-126B-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 500 mA 200MHz 1.2 W Through Hole TO-126B-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 30mA, 300mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 150mA, 10V
Power - Max
1.2 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126B-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.