2SB1218AQL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,03880 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 600.000
Unit Price: 0,03417 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03417 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.044
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.519
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.922
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1218AQL

DigiKey Part Number
2SB1218AQLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1218AQL
Description
TRANS PNP 45V 0.1A SMINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes