
2R5SVPA330MAA | |
|---|---|
DigiKey Part Number | P122171TR-ND - Tape & Reel (TR) P122171CT-ND - Cut Tape (CT) P122171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPA330MAA |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPA330MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 168.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.37 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,08840 € | 54,42 € |
| 100 | 0,99510 € | 99,51 € |
| 500 | 0,83464 € | 417,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76975 € | 769,75 € |
| 2.000 | 0,72858 € | 1.457,16 € |
| 3.000 | 0,70781 € | 2.123,43 € |
| 5.000 | 0,68468 € | 3.423,40 € |
| 7.000 | 0,67108 € | 4.697,56 € |
| 10.000 | 0,65795 € | 6.579,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |

