
20SVT390M | |
|---|---|
DigiKey Part Number | 10-20SVT390MTR-ND - Tape & Reel (TR) 10-20SVT390MCT-ND - Cut Tape (CT) 10-20SVT390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVT390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVT390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,17280 € | 117,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99188 € | 396,75 € |
| 800 | 0,93175 € | 745,40 € |
| 1.200 | 0,90143 € | 1.081,72 € |
| 2.000 | 0,86762 € | 1.735,24 € |
| 2.800 | 0,84776 € | 2.373,73 € |
| 4.000 | 0,82858 € | 3.314,32 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

