82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPF82M

DigiKey Part Number
P16482TR-ND - Tape & Reel (TR)
P16482CT-ND - Cut Tape (CT)
P16482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPF82M
Description
CAP ALUM POLY 82UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPF82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,68500 €6,85 €
500,59200 €29,60 €
1000,49910 €49,91 €
5000,41308 €206,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,38469 €577,03 €
3.0000,32252 €967,56 €
4.5000,31214 €1.404,63 €
7.5000,30057 €2.254,28 €
10.5000,29377 €3.084,58 €
15.0000,28720 €4.308,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €