82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP82M

DigiKey Part Number
P16467TR-ND - Tape & Reel (TR)
P16467CT-ND - Cut Tape (CT)
P16467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP82M
Description
CAP ALUM POLY 82UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
106 mA @ 120 Hz
Ripple Current @ High Frequency
2.12 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,93000 €9,30 €
500,71920 €35,96 €
1000,65290 €65,29 €
5000,53828 €269,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49300 €493,00 €
2.0000,46359 €927,18 €
3.0000,44875 €1.346,25 €
5.0000,43221 €2.161,05 €
7.0000,42249 €2.957,43 €
10.0000,41311 €4.131,10 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,74240 €