Similar




TX2SA-L-5V-X | |
|---|---|
DigiKey Part Number | TX2SA-L-5V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SA-L-5V-X |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 3.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 250 Ohms |
Coil Current 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-L-5V | Panasonic Industry | 0 | TX2SA-L-5V-ND | 3,11500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45930 € | 1.229,65 € |
| Unit Price without VAT: | 2,45930 € |
|---|---|
| Unit Price with VAT: | 2,97575 € |


