TQ2SL-L-1.5V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 3,79240 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SL-L-1.5V

DigiKey Part Number
TQ2SL-L-1.5V-ND
Manufacturer
Manufacturer Product Number
TQ2SL-L-1.5V
Description
RELAY TELECOM DPDT 2A 1.5V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SL-L-1.5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
1.13 VDC
Packaging
Tube
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
1.5VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
32 Ohms
Load - Max Switching
250VA, 440W
Base Product Number
Coil Current
46.9 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1462037-1TE Connectivity Potter & Brumfield Relays0PB2162CT-ND3,79240 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
502,98460 €149,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98460 €
Unit Price with VAT:3,61137 €