



TQ2-2M-24V-3 | |
|---|---|
DigiKey Part Number | TQ2-2M-24V-3-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-2M-24V-3 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form D) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 50°C |
Contact Form DPDT (2 Form D) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,14760 € | 157,38 € |
| Unit Price without VAT: | 3,14760 € |
|---|---|
| Unit Price with VAT: | 3,80860 € |

