Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2H-L2-3V

DigiKey Part Number
TQ2H-L2-3V-ND
Manufacturer
Manufacturer Product Number
TQ2H-L2-3V
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TQ2H-L2-3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
2.25 VDC
Packaging
Box
Operate Time
3 ms
Part Status
Active
Release Time
3 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Coil Voltage
3VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
45 Ohms
Load - Max Switching
125VA, 110W
Base Product Number
Coil Current
66.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,01160 €150,58 €
Manufacturers Standard Package
Unit Price without VAT:3,01160 €
Unit Price with VAT:3,64404 €