



SF2D-DC60V | |
|---|---|
DigiKey Part Number | SF2D-DC60V-ND |
Manufacturer | |
Manufacturer Product Number | SF2D-DC60V |
Description | RELAY SAFETY 4PST 6A 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SF2D-DC60V Models |
Category | Must Operate Voltage 45 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 6 VDC |
Series | Operate Time 17 ms |
Packaging Tray | Release Time 7 ms |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 60VDC | Coil Current 8.3 mA |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 500mW |
Contact Rating (Current) 6 A | Coil Resistance 7.2 kOhms |
Switching Voltage 440VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,61625 € | 7.523,25 € |
| Unit Price without VAT: | 37,61625 € |
|---|---|
| Unit Price with VAT: | 45,51566 € |

