HJ4-L-DC110V-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 27,58000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HJ4-L-DC110V-6

DigiKey Part Number
HJ4-L-DC110V-6-ND
Manufacturer
Manufacturer Product Number
HJ4-L-DC110V-6
Description
RELAY GEN PURPOSE 4PDT 5A 110V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
88 VDC
Packaging
Bulk
Must Release Voltage
11 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
cURus, TUV
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1250VA, 625W
Coil Resistance
11 kOhms
Coil Current
10 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY4N-DC100/110Omron Automation and Safety0LY4N-DC100/110-ND27,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable