


HG3-AC115V | |
|---|---|
DigiKey Part Number | HG3-AC115V-ND |
Manufacturer | |
Manufacturer Product Number | HG3-AC115V |
Description | RELAY GEN PURPOSE 3PDT 20A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Must Operate Voltage 92 VAC |
Series | Must Release Voltage 34.5 VAC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 20 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 2544 Ohms |
Coil Current 45.2 mA | Base Product Number |
Coil Type Non Latching |

