Similar
Similar




HC4-HP-AC24V | |
|---|---|
DigiKey Part Number | HC4-HP-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | HC4-HP-AC24V |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HC4-HP-AC24V Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 480 Ohms |
Coil Current 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY4-0 AC24 | Omron Automation and Safety | 0 | LY4-0-AC24-ND | 24,66000 € | Similar |
| MY4-02-AC24 | Omron Automation and Safety | 23 | Z10471-ND | 12,20000 € | Similar |



