Similar
Similar
Similar




HC4-H-AC115V | |
|---|---|
DigiKey Part Number | 255-2768-ND |
Manufacturer | |
Manufacturer Product Number | HC4-H-AC115V |
Description | RELAY GEN PURPOSE 4PDT 5A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 92 VAC |
Packaging Tube | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 10.09 kOhms |
Coil Current 11.4 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7760056085 | Weidmüller | 4 | 7760056085-ND | 9,47000 € | Similar |
| KHAU-17A12-120 | TE Connectivity Potter & Brumfield Relays | 19 | PB456-ND | 26,98000 € | Similar |
| KHAU-17A18-120 | TE Connectivity Potter & Brumfield Relays | 211 | PB732-ND | 18,71000 € | Similar |



