



DS1E-M-DC48V | |
|---|---|
DigiKey Part Number | 255-2738-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-M-DC48V |
Description | RELAY GEN PURPOSE SPDT 2A 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-M-DC48V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 5.76 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 11,44800 € | 114,48 € |
| 25 | 10,93240 € | 273,31 € |
| 50 | 10,55720 € | 527,86 € |
| 100 | 10,19460 € | 1.019,46 € |
| 250 | 9,73408 € | 2.433,52 € |
| 500 | 9,39932 € | 4.699,66 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,54850 € |

