



DE2A-3V | |
|---|---|
DigiKey Part Number | DE2A-3V-ND |
Manufacturer | |
Manufacturer Product Number | DE2A-3V |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 2.1 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,00854 € | 6.004,27 € |
| Unit Price without VAT: | 12,00854 € |
|---|---|
| Unit Price with VAT: | 14,53033 € |

