AXT360264 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.005
Unit Price: 4,72000 €
Datasheet
Image for AXT360264 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT360264

DigiKey Part Number
AXT360264-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT360264
Description
CONN SOCKET 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
2.5mm, 3mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.096" (2.45mm)
Number of Positions
60
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXT360224Panasonic Industry1.005255-5435-1-ND4,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes