
AXK8L34115BG | |
|---|---|
DigiKey Part Number | AXK8L34115BG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK8L34115BG |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.025" (0.63mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,15960 € | 6.478,80 € |
| Unit Price without VAT: | 2,15960 € |
|---|---|
| Unit Price with VAT: | 2,61312 € |


