Similar

AXK860225WG | |
|---|---|
DigiKey Part Number | AXK860225WG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK860225WG |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK860145WG | Panasonic Industry | 1.724 | 255-AXK860145WGCT-ND | 2,21000 € | Similar |




