Similar

AXK7L80213G | |
|---|---|
DigiKey Part Number | AXK7L80213G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK7L80213G |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.034" (0.86mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK7L80227G | Panasonic Industry | 0 | AXK7L80227G-ND | 4,45008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67786 € | 11.033,58 € |
| Unit Price without VAT: | 3,67786 € |
|---|---|
| Unit Price with VAT: | 4,45021 € |




