Similar

AXK732327G | |
|---|---|
DigiKey Part Number | AXK732327G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK732327G |
Description | CONN SOCKET 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.095" (2.41mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK740347G | Panasonic Industry | 0 | AXK740347G-ND | 1,02149 € | Similar |


