
AXK5S50037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S50037YGTR-ND - Tape & Reel (TR) 255-AXK5S50037YGCT-ND - Cut Tape (CT) 255-AXK5S50037YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S50037YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S50037YG Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,10900 € | 31,09 € |
| 25 | 2,91360 € | 72,84 € |
| 50 | 2,77480 € | 138,74 € |
| 100 | 2,64220 € | 264,22 € |
| 250 | 2,47672 € | 619,18 € |
| 500 | 2,37434 € | 1.187,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,18273 € | 3.274,09 € |
| 3.000 | 2,07867 € | 6.236,01 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |






