
AXK5F00547YG | |
|---|---|
DigiKey Part Number | 255-AXK5F00547YGTR-ND - Tape & Reel (TR) 255-AXK5F00547YGCT-ND - Cut Tape (CT) 255-AXK5F00547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F00547YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm, 2.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.073" (1.85mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 2,01960 € | 100,98 € |
| 100 | 1,92320 € | 192,32 € |
| 250 | 1,80264 € | 450,66 € |
| 500 | 1,71662 € | 858,31 € |
| 1.000 | 1,67745 € | 1.677,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55675 € | 3.113,50 € |
| 4.000 | 1,48252 € | 5.930,08 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |



