
AXF5G2212 | |
|---|---|
DigiKey Part Number | AXF5G2212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5G2212 |
Description | CONN SOCKET 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.016" (0.40mm) |

