

AXE632224 | |
|---|---|
DigiKey Part Number | AXE632224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE632224 |
Description | CONN HDR 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 32 | Height Above Board 0.033" (0.84mm) |
Pitch 0.016" (0.40mm) | Base Product Number |

