AXE260224D | |
|---|---|
DigiKey Part Number | AXE260224D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE260224D |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE260224 | Panasonic Industry | 0 | AXE260224-ND | 3,28080 € | Similar |


