
AVL34453 | |
|---|---|
DigiKey Part Number | 255-6132-ND |
Manufacturer | |
Manufacturer Product Number | AVL34453 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 55gf |
Series | Release Force 3.500gf |
Packaging Bulk | Operating Position 0.460" (11.7mm) |
Part Status Active | Pretravel 0.110" (2.8mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,19840 € | 29,96 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,06940 € | 106,94 € |
| 300 | 0,97727 € | 293,18 € |
| 500 | 0,93716 € | 468,58 € |
| 1.000 | 0,88532 € | 885,32 € |
| 5.000 | 0,78616 € | 3.930,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

