
AV34329-A | |
|---|---|
DigiKey Part Number | AV34329A-ND |
Manufacturer | |
Manufacturer Product Number | AV34329-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 12gf |
Series | Release Force 1.224gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.138" (3.5mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11164 € | 555,82 € |
| Unit Price without VAT: | 1,11164 € |
|---|---|
| Unit Price with VAT: | 1,34508 € |

