
ARD55112C | |
|---|---|
DigiKey Part Number | 255-ARD55112C-ND |
Manufacturer | |
Manufacturer Product Number | ARD55112C |
Description | IC RF SWITCH SPDT 26.5GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Panasonic Electric Works | Insertion Loss 0.8dB (max) |
Series | Test Frequency 26.5GHz |
Packaging Box | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V |
RF Type Cellular | Operating Temperature -55°C ~ 85°C (TA) |
Circuit SPDT | Package / Case Module, Pin Contacts |
Frequency Range 26.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,84000 € | 743,84 € |
| 10 | 708,29500 € | 7.082,95 € |
| Unit Price without VAT: | 743,84000 € |
|---|---|
| Unit Price with VAT: | 900,04640 € |

