RF Switch IC General Purpose SPDT 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD52024

DigiKey Part Number
ARD52024-ND
Manufacturer
Manufacturer Product Number
ARD52024
Description
IC RF SWITCH SPDT 26.5GHZ MODULE
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 26.5 GHz 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50Ohm
Manufacturer
Panasonic Electric Works
Voltage - Supply
24V
Packaging
Bulk
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Package / Case
Module, Pin Contacts
RF Type
General Purpose
Supplier Device Package
Module
Topology
Reflective
Base Product Number
Circuit
SPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,37000 €631,37 €
10596,00900 €5.960,09 €
Manufacturers Standard Package
Unit Price without VAT:631,37000 €
Unit Price with VAT:763,95770 €